
This 30inch lead features a BNC plug connector and a clip connector, made from brass with a 20AWG wire gauge. It has a maximum operating temperature of 50°C and a minimum operating temperature of 122°C. The lead is RoHS compliant and lead free, with a maximum voltage rating of 150V.
Pomona Electronics 4531-C-30 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30inch |
| Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| RoHS Compliant | Yes |
| Series | 4531 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4531-C-30 to view detailed technical specifications.
No datasheet is available for this part.
