Pomona Electronics 4537-2 technical specifications.
| Color | Red |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 140°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 4537 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4537-2 to view detailed technical specifications.
No datasheet is available for this part.