
Oscilloscope and multimeter test leads featuring a black nylon body and gold-plated copper contacts for reliable conductivity. These 24-inch (610mm) leads utilize 20AWG stranded wire (41 x 36) with a 0.087-inch diameter, insulated with black PVC. Rated for 3A current and 60V DC / 30V AC, they operate within a temperature range of -216°C to 102°C. Each package contains 5 lead sets.
Pomona Electronics 4613-24-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector Type A | Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 60V |
| Mount | Cable |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
