
Red patch cord test leads featuring Micrograbber® clips on both ends. Constructed with a nylon body and PVC insulation, these 36-inch (914mm) leads utilize 20AWG stranded wire (41 x 36) with a 0.087-inch diameter. Rated for 3A current and 6.03kV DC / 30V AC voltage, with an operating voltage of 60V. Gold-finished copper contacts ensure reliable connectivity, and the component operates within a temperature range of -216°C to 102°C.
Pomona Electronics 4613-36-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Copper |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Voltage Rating (DC) | 6.03kV |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4613 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 30V |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4613-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
