
Pomona Electronics 4648-C-36 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| RoHS Compliant | Yes |
| Series | Maxigrabber® 4648 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4648-C-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
