Pomona Electronics 4649-12-2 technical specifications.
| Color | Red |
| Connector Type B | Mini Hook |
| Lead Free | Lead Free |
| Length | 12inch |
| RoHS Compliant | Yes |
| Series | Minigrabber® 4649 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4649-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.