
Pomona Electronics 4652-24-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| RoHS Compliant | Yes |
| Series | Minigrabber® 4652 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4652-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.