
Pomona Electronics 4656 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Height | 1.06inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Material | Aluminium, Metal |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 2 |
| Packaging | Bulk |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.