
Pomona Electronics 4702-12-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 12inch |
| Material | Copper, Brass, Polypropylene |
| RoHS Compliant | Yes |
| Stranding | 65 x 36 |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4702-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
