Pomona Electronics 4723-02 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Series | Minigrabber® |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4723-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.