
Pomona Electronics 4771-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Mount | Socket |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4771 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4771-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.