
This cable features a 22AWG wire with a PVC insulation material and a nickel-plated connector. It has a maximum current rating of 3A and a maximum voltage rating of 100V. The cable has a length of 914mm and is lead-free. It is suitable for use in a variety of applications and is RoHS compliant.
Pomona Electronics 4771-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, SQUARE PIN |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 100V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4771 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4771-36-2 to view detailed technical specifications.
No datasheet is available for this part.