
Pomona Electronics 4772-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Mount | Socket |
| RoHS Compliant | Yes |
| Series | 4772 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4772-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.