
The Micrograbber 4777-K-48 is a 48inch long probe lead made from 20AWG lead free wire. It features a BNC connector and is constructed with copper contacts and PVC insulation. The probe is designed to operate within a temperature range of -50°C to 50°C, and is compliant with RoHS regulations.
Pomona Electronics 4777-K-48 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4777 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4777-K-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.