
The Micrograbber 4778-60 test lead features a 60inch length and 26AWG PVC wire with a lead free construction. It has a maximum operating temperature of 50°C and a minimum operating temperature of 122°C. The lead is rated for 150V AC and is RoHS compliant.
Pomona Electronics 4778-60 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 150V |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4778 |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4778-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
