
Retractable sheath patch cord, 120 inches in length, featuring nickel-plated copper plug connectors at both ends. This insulated test lead is rated for 10A current and 1kV voltage, constructed with a durable PVC insulation material. Designed for oscilloscope and multimeter applications, it utilizes 18AWG wire gauge for reliable signal transmission.
Pomona Electronics 4911A-120-2 technical specifications.
| Package/Case | 120 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 120inch |
| Series | 4911A |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4911A-120-2 to view detailed technical specifications.
No datasheet is available for this part.
