
Pomona Electronics 4969-24 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper, Gold |
| Diameter | 0.087inch |
| Length | 24inch |
| Voltage Rating (AC) | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4969-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.