
Pomona Electronics 4996-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Plug |
| Contact Material | Copper |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Maxigrabber® 4996 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4996-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.