Pomona Electronics 4996-60-2 technical specifications.
| Connector Type A | Plug |
| Contact Material | Copper |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | Maxigrabber® 4996 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4996-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.