Pomona Electronics 5016/POM technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5016/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.