Pomona Electronics 5026-60 technical specifications.
| Body Material | Brass |
| Color | Grey |
| Connector Type A | Clip, Plug |
| Connector Type B | Plug, Clip |
| Contact Material | Steel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Cable |
| Operating Supply Voltage | 150V |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 5026 |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Grey |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5026-60 to view detailed technical specifications.
No datasheet is available for this part.
