
Oscilloscope and multimeter test leads featuring Micrograbber® clips for secure connections. These 36-inch (914mm) leads are constructed with 20AWG PVC wire in black, offering a 3A current rating and a maximum supply voltage of 150V. The gold-plated copper contacts ensure reliable conductivity. Each package contains 5 lead sets.
Pomona Electronics 5053-36-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 3A |
| Max Supply Voltage | 150V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 5053 |
| Stranding | 41 x 36 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5053-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
