Pomona Electronics 5092-K-24 technical specifications.
| Color | Black |
| Length | 610mm |
| RoHS Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 5092-K-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.