Pomona Electronics 5092-K-48 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| RoHS Compliant | Yes |
| Series | 5092 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5092-K-48 to view detailed technical specifications.
No datasheet is available for this part.