
Eight-contact integrated circuit test clip featuring gold-plated copper contacts for superior conductivity and corrosion resistance. Designed for DIP packages, this red test clip offers a secure and reliable connection for oscilloscope and multimeter applications. Lead-free and RoHS compliant, it ensures environmental responsibility.
Pomona Electronics 5108 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
