Integrated Circuit (IC) test probe featuring a miniature design for efficient testing. Constructed with a durable Nylon insulator and a high-conductivity copper and beryllium copper alloy contact material, plated with gold for optimal signal integrity. This lead-free and RoHS compliant component is part of the DIP Clip® series, ensuring reliable connections for oscilloscopes and multimeters.
Pomona Electronics 5116 technical specifications.
| Color | Red |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.