Pomona Electronics 5124/POM technical specifications.
| Color | Red |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5124/POM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.