
Pomona Electronics 5133 technical specifications.
| Body Material | Brass |
| Package/Case | 600 |
| Current Rating | 5A |
| Finish | Nickel |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Microtip™ 5133 |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
