
Pomona Electronics 5143-K-48 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | SMD/SMT |
| Current Rating | 3A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Operating Temperature | 50°C |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Test Tweezer™ 5143 |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5143-K-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.