Integrated Circuit (IC) test clip featuring a 2x12 pin configuration. Copper contacts with gold plating ensure reliable conductivity. This lead-free and RoHS-compliant accessory is designed for efficient testing and measurement applications.
Pomona Electronics 5224 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.