
Pomona Electronics 5243-4 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5243-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
