Pomona Electronics 5243-5 technical specifications.
| Color | Green |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.13mm |
| Max Current Rating | 500mA |
| Min Operating Temperature | 216°C |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5243-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.