
Pomona Electronics 5243-9 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5243-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.