Pomona Electronics 5246-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| RoHS Compliant | Yes |
| Series | 5246 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5246-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.