
16-contact SOIC integrated circuit test clip with gold-plated contacts for reliable signal integrity. Non-insulated, straight orientation for easy access, and cable mount design. Measuring 1.73 inches in length, this RoHS compliant accessory is ideal for oscilloscopes and multimeters.
Pomona Electronics 5252 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Length | 1.73inch |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SOIC Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
