The 7A Red Test Lead is a 36inch long test lead with a current rating of 7A. It features a gold plated connector and is made of PVC insulation material. The lead is 12AWG and RoHS compliant. It is available in a bulk packaging with 5 pieces per package.
Pomona Electronics 5291A-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5291A |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5291A-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.