Pomona Electronics 5304-K-24 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | SMD/SMT, Clip |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 150.15kV |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5304 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5304-K-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
