Oscilloscope and multimeter test leads featuring a BNC connector on one end and an SMD/SMT grabber clip on the other. Constructed with brass and stainless steel body materials and copper contacts, these leads offer a 150V AC maximum voltage rating. The 22AWG PVC wire, measuring 140mm in length, is insulated with PVC and the overall assembly extends to 218.8mm. Designed for surface-mount applications, these RoHS compliant leads operate within a temperature range of 131°C to 55°C.
Pomona Electronics 5305 technical specifications.
| Body Material | Brass, Stainless Steel |
| Package/Case | SMD/SMT |
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | SMD/SMT, Clip |
| Contact Material | Copper |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Length | 218.8mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5305 |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Wire/Cable Diameter | 0.04inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5305 to view detailed technical specifications.
No datasheet is available for this part.