
Pomona Electronics 5360-2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5360-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.