Pomona Electronics 5362-36-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | SMD/SMT |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Length | 36inch |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5362 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5362-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.