
This 60inch test lead features a 7A max current rating and 12kV DC max voltage rating, with a 18AWG PVC insulated wire and lead free construction. The lead is made of PVC insulation material and is RoHS compliant. It is designed for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Pomona Electronics 5403-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 60inch |
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 12.0012MV |
| RoHS Compliant | Yes |
| Series | 5403 |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5403-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.