Pomona Electronics 5412-12-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Lead Free | Lead Free |
| Length | 12inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5412-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.