
Pomona Electronics 5412-24-2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Connector Type A | SMD/SMT |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5412 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5412-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
