
Pomona Electronics 5418-4 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| RoHS Compliant | Yes |
| Series | Minipincer® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5418-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
