Pomona Electronics 5419-12-2 technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Length | 12inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 176°C |
| RoHS Compliant | Yes |
| Series | Minipincer® 5419 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5419-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.