
Pomona Electronics 5421-36-0 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5421-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.