
Pomona Electronics 5421-48-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 48inch |
| Mount | Clip |
| RoHS Compliant | Yes |
| Series | Minipincer® 5421 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5421-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
