
Pomona Electronics 5514 technical specifications.
| Package/Case | SOIC |
| Color | Blue |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SOIC Clip® |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
