Pomona Electronics 5521 technical specifications.
| Package/Case | SMD/SMT |
| Color | Multiple, Black |
| Connector Type A | SMD/SMT |
| Connector Type B | SMD/SMT |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Material | Stainless Steel |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Grabber® 5521 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
