Pomona Electronics 5524 technical specifications.
| Color | Multiple |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Socket |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | Micrograbber® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.